BOURNS GMOV-14D650K
| Manufacturer | |
| MPN | GMOV-14D650K |
| LCSC Part # | C3264551 |
| Packaging | - |
| Customer # | |
| Key Attributes | 185V 85V 65V Varistors, MOVs RoHS |
| Datasheet | BOURNS GMOV-14D650K |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Clamping Voltage | 185V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 4pF@1MHz | |
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 65V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Clamping Voltage | 185V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 4pF@1MHz | |
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 65V | |
| Varistor Voltage | - |
Introduction
Bourns combines its patented GDT with FLAT® technology and a Metal Oxide Varistor (MOV) to create a new and innovative GMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies, the GMOV™ Series achieves high performance as a long life protector with low capacitance and, most importantly, very low leakage. The GMOV™ Series is ideally suited for any number of AC and DC power applications where a high level of performance is required over time.
Features
- Hybrid design
- Low leakage
- Bidirectional protection
- Low capacitance
- UL Type 5 Recognized
- RoHS compliant*
Applications
- AC Line Protection
- White goods
- Power line communications
- Smoke alarm systems
- High value consumer goods
- UL1449 SPD
- DC Line Protection
- Solar inverters
- Power supplies
- Distribution systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Clamping Voltage | 185V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 4pF@1MHz | |
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 65V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Clamping Voltage | 185V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 4pF@1MHz | |
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 65V | |
| Varistor Voltage | - |
Introduction
Bourns combines its patented GDT with FLAT® technology and a Metal Oxide Varistor (MOV) to create a new and innovative GMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies, the GMOV™ Series achieves high performance as a long life protector with low capacitance and, most importantly, very low leakage. The GMOV™ Series is ideally suited for any number of AC and DC power applications where a high level of performance is required over time.
Features
- Hybrid design
- Low leakage
- Bidirectional protection
- Low capacitance
- UL Type 5 Recognized
- RoHS compliant*
Applications
- AC Line Protection
- White goods
- Power line communications
- Smoke alarm systems
- High value consumer goods
- UL1449 SPD
- DC Line Protection
- Solar inverters
- Power supplies
- Distribution systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |