LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse LPK-01B-16R-W product image
Images for reference only

OptiFuse LPK-01B-16R-W

Manufacturer
MPN
LPK-01B-16R-W
LCSC Part #
C3207230
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetOptiFuse LPK-01B-16R-W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6723$ 3.67
200+$ 1.4211$ 284.22
500+$ 1.3718$ 685.90
1,000+$ 1.3471$ 1347.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerOptiFuse
Packaging-

Introduction

AI Translation

LPK-01 DIP fuse holder is designed for automotive blade-type three-terminal (mini, three-pin) fuses. Rated at 20A max, 58VDC. Body material is black glass-fiber-reinforced nylon, protective cover is polypropylene, contacts are brass, Junior Power Timer. Protection rating IP 63 or IP 67. Compatible with ANK series fuses (three-terminal - mini, three-pin - automotive blade type). Standard wire is UL1015, red, center length 5 inches, side length 6 inches. Includes bracket for combining multiple fuse holders together.

Features

AI Translation
  • Rating: 20A max, 58VDC
  • Body material: Black nylon with fiberglass
  • Cover material: Polypropylene
  • Contact material: Brass, Junior Power Timer
  • Protection rating: IP 63 or IP 67
  • Compatible fuse series: ANK type (3-terminal - Mini, 3-prong - Automotive blade)
  • Standard wire: UL1015, red, 5 inches center, 6 inches both sides
  • With combination bracket