LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON CH60J1 product image
Images for reference only

EATON CH60J1

Manufacturer
MPN
CH60J1
LCSC Part #
C3206136
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetEATON CH60J1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.4484$ 44.45
200+$ 17.2007$ 3440.14
500+$ 16.5966$ 8298.30
1,000+$ 16.2986$ 16298.60
Standard Packaging6/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Introduction

AI Translation

The CH Series modular fuse holders are designed for Class J fuses, rated at 600Vac/dc with a current range of 1 to 60A. These fuse holders feature a short-circuit current rating (SCCR) of 200kA RMS Sym. They are CE, UL 512, and CSA certified, meeting standards for a wide range of applications. The fuse holders offer multiple indication options, including an easyID window for viewing the Cooper Bussmann LPJ-(ampere)SPI fuse indicator and a neon open-fuse indicator. They are available in standard 1-, 2-, and 3-pole combination assemblies, with field-installable combination assembly kits also available. The holders meet IP20 protection against electric shock per IEC 60529 and can be mounted on 35mm DIN rail or panel. Wire port ratings range from 18 to 3AWG.