LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NXH350N100H4Q2F2S1G product image
Images for reference only

onsemi NXH350N100H4Q2F2S1G

Manufacturer
MPN
NXH350N100H4Q2F2S1G
LCSC Part #
C3198345
Packaging
Q2PACK-42(47x93)
Customer #
Key Attributes
SiC Hybrid Module, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode
Datasheetonsemi NXH350N100H4Q2F2S1G
RoHS Compliance4 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 383.6182$ 383.62
216+$ 148.4549$ 32066.26
504+$ 143.2388$ 72192.36
1,008+$ 140.66$ 141785.28
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
Manufactureronsemi
PackagingQ2PACK-42(47x93)
Td(off)319ns;423ns
Pd - Power Dissipation276W
Td(on)85ns;70ns
Current - Collector(Ic)303A
Collector-Emitter Breakdown Voltage (Vces)1kV
Reverse Transfer Capacitance (Cres)106pF;104pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.84V;5V
Gate Charge(Qg)1.249uC@600V;1.304uC@600V
Vce Saturation(VCE(sat))1.63V;1.75V
Reverse Recovery Time(trr)105ns
Switching Energy(Eoff)4.9mJ;4.2mJ
Turn-On Energy (Eon)2.5mJ;6.4mJ
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)24.146nF@20V
Output Capacitance(Coes)1.027nF;1.012nF

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NXH350N100H4Q2F2P1GonsemiQ2PACK-42(47x93)0$ 374.676