LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ISL68221IRAZ-T

Manufacturer
MPN
ISL68221IRAZ-T
LCSC Part #
C3186440
Packaging
-
Customer #
Key Attributes
3 Adjustable 0V~3.05V DC DC Switching Controllers RoHS
DatasheetRENESAS ISL68221IRAZ-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerRENESAS
Packaging-
Operating Temperature-40℃~+125℃
Synchronous Rectifier-
Output Current-
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Light load efficient mode;Output voltage differential sensing;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Number of Channels3
TopologyBuck
Frequency - Switching200kHz~2MHz
Operating Voltage3.135V~3.465V
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage0V~3.05V
Function-
Quiescent Current-

Introduction

AI Translation

The ISL68221 is a digital three-output multiphase (X+Y+Z ≤ 3) PWM controller compliant with PMBus V 1.3. The controller is configurable to support any desired phase distribution, with three outputs (X, Y, and Z) supporting up to three phases. For example, it supports 1+1+1, 1+1+0, or even single-output operation in a 3+0 configuration. When used with Renesas smart power stages and DrMOS device families, it enables designs with outstanding density and performance. The ISL68221 employs Renesas's proprietary digital synthetic current modulation scheme to achieve an industry-leading combination of transient response, ease of regulation, and efficiency across the full load range. Diode emulation and automatic phase add/drop functionality allow you to extract maximum efficiency from the converter regardless of load conditions. You can use the intuitive Renesas PowerNavigator™ software to configure and monitor the device. With minimal external components, easy configuration, robust fault management, and high-precision regulation capability, achieving high-performance multiphase voltage regulators has never been easier.

Features

AI Translation
  • Linear digital modulation scheme
    • Auto phase add/drop with PFM mode for optimized load vs. efficiency curve
    • Double-edge modulation with optional diode braking for improved transient response
    • Good DVID performance
    • Zero-latency synthetic current control for high-frequency current balancing
  • Flexible phase assignment, 0 to 3 phases per output
  • Switching frequency up to 2MHz for high-density designs
  • Differential remote voltage sensing with ±0.5% closed-loop system accuracy across load, line, and temperature conditions
  • High-accuracy current sensing for load-line regulation and precise overcurrent protection
    • Full range of smart power stage devices supported
  • Comprehensive fault management for enhanced system reliability
    • Cycle-by-cycle (per-phase) and total output current limiting
    • Black-box state logging with first-fault indication
  • Intuitive configuration
  • SMBus/PMBus V1.3 compatible
  • Up to 16 user configurations stored in device non-volatile memory

Applications

AI Translation
  • AI/Accelerator Cards (FPGA, ASIC)
  • Networking Equipment
  • Server/Storage Equipment
  • Telecom/Datacom Equipment
  • Point-of-Load Power (Memory, DSP, ASIC, FPGA)