AirBorn MK-262-031-443-220S
| Manufacturer | |
| MPN | MK-262-031-443-220S |
| LCSC Part # | C3134497 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Female 31P 2 3A Right Angle -55℃~+125℃ Through Hole,Right Angle D-Sub Connector Assemblies RoHS |
| Datasheet | AirBorn MK-262-031-443-220S |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | AirBorn | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Number of Pins | 31P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | AirBorn | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Number of Pins | 31P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Current Rating-Signal | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 424.3466 | $ 424.35 |
| 200+ | $ 164.2171 | $ 32843.42 |
| 500+ | $ 158.4461 | $ 79223.05 |
| 1,000+ | $ 155.5938 | $ 155593.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | AirBorn | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Number of Pins | 31P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | AirBorn | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Number of Pins | 31P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Current Rating-Signal | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

