TE Connectivity 5103310-8
| Manufacturer | |
| MPN | 5103310-8 |
| LCSC Part # | C306017 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | DOUBLE BAR POLARIZATION SLOTS |
| Datasheet | TE Connectivity 5103310-8 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x20P | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x20P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9219 | $ 5.92 |
| 10+ | $ 5.1793 | $ 51.79 |
| 40+ | $ 4.7267 | $ 189.07 |
| 80+ | $ 4.3458 | $ 347.66 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x20P | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x20P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1030300306 | Liansheng | Through Hole,Right Angle,P=2.54mm | 63 | $ 0.3843 | ||
| 2.54-2*20P | BOOMELE(Boom Precision Elec) | Through Hole,Right Angle,P=2.54mm | 935 | $ 0.2947 | ||
| FBH25402-D40B1001K6K | TXGA | Through Hole,Right Angle,P=2.54mm | 9 | $ 0.5129 | ||
| 321040RG0ABK00A01 | JILN | Through Hole,Right Angle,P=2.54mm | 55 | $ 0.272 | ||
| DS1013-40RSiB-B-0 | CONNFLY Elec | Through Hole,Right Angle,P=2.54mm | 30 | $ 0.2295 | ||
| B-3000R40P-0110 | Ckmtw | Through Hole,Right Angle,P=2.54mm | 794 | $ 0.5012 | ||
| Z-231012840106 | Nextron | Through Hole,Right Angle,P=2.54mm | 661 | $ 0.8323 | ||
| XG4C-4034 | OMRON | Through Hole,Right Angle,P=2.54mm | 24 | $ 1.3151 | ||
| XDFH-0259-2*20P | Lian Xin Technology | Through Hole,Right Angle,P=2.54mm | 1,229 | $ 0.735 | ||
| Z-231012040106 | Nextron | Through Hole,Right Angle,P=2.54mm | 0 | $ 0.7619 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

