LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
MSKSEMI AP2127K-2.5TRG1-MS product image
  • AP2127K-2.5TRG1-MS thumbnail 1
  • AP2127K-2.5TRG1-MS thumbnail 2
  • AP2127K-2.5TRG1-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI AP2127K-2.5TRG1-MS

Manufacturer
MSKSEMIAsian Brands
MPN
AP2127K-2.5TRG1-MS
LCSC Part #
C30197537
Packaging
SOT-23-5
Customer #
Key Attributes
Low Dropout Converter
DatasheetMSKSEMI AP2127K-2.5TRG1-MS
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1038$ 0.0519$ 0.26
50+$ 0.082$ 0.0410$ 2.05
150+$ 0.0712$ 0.0356$ 5.34
500+$ 0.063$ 0.0315$ 15.75
2,500+$ 0.0565$ 0.0283$ 70.75
5,000+$ 0.0532$ 0.0266$ 133.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage6V
Output Current600mA
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The AP2127K-X.XTRG1-MS series is a family of LDO regulators featuring a wide 1.2V to 6V input voltage range, low dropout voltage, low power consumption, and compact packaging.

With a quiescent current as low as 2μA, the AP2127K-X.XTRG1-MS is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extending standby time and battery life.

An EN pin version is available for the AP2127K-X.XTRG1-MS. Pulling the EN pin low activates shutdown mode, in which the quiescent current drops to as low as 10nA (typical).

The AP2127K-X.XTRG1-MS series supports ceramic output capacitors and operates stably across the full 1.2V to 6V input voltage range and the entire output load current range of 0mA to 600mA.

Features

AI Translation
  • 2µA quiescent current (no load)
  • ±2% output voltage accuracy
  • 600mA output current capability
  • 10nA shutdown current (optional version)
  • Wide input voltage range: 1.2V to 6V
  • Low dropout: 0.32V (at ΔVO = 3.3V / Io = 600mA)
  • Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V; ADJ adjustable output with 0.8V reference voltage
  • Compatible with ceramic or tantalum capacitors
  • Current limiting protection
  • Over-temperature protection
  • Available in SOT-23-5 package

Applications

AI Translation
  • Handheld, battery-powered devices
  • Low-power microprocessors
  • Laptops, palmtop computers, and PDAs
  • Wireless communication devices
  • Audio/video equipment
  • Automotive navigation systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TLV75725PDBVR-MSMSKSEMISimilarSOT-23-52,950$ 0.2932
XC6220B251MR-MSMSKSEMISimilarSOT-23-52,990$ 0.1332
MSXC6210B252MRMSKSEMISimilarSOT-23-52,985$0.1227 $0.1291
3 more alternative parts.View all substitutes