VBsemi Elec FDMS8023S-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDMS8023S-VB |
| LCSC Part # | C29779659 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 120A DFN5x6-8 |
| Datasheet | VBsemi Elec FDMS8023S-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.025nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 210W | |
| RDS(on) | 5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.025nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 210W | |
| RDS(on) | 5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Notebook computer core
- Voltage Regulator Module / Point-of-Load power supply
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.778$ 0.6613 | $ 0.66 |
| 10+ | $ 0.6272$ 0.5332 | $ 5.33 |
| 30+ | $ 0.551$ 0.4684 | $ 14.05 |
| 100+ | $ 0.4764$ 0.4050 | $ 40.50 |
| 500+ | $ 0.4303$ 0.3658 | $ 182.90 |
| 1,000+ | $ 0.4081$ 0.3469 | $ 346.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.025nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 210W | |
| RDS(on) | 5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.025nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 210W | |
| RDS(on) | 5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Notebook computer core
- Voltage Regulator Module / Point-of-Load power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSD16404Q5A-VB | VBsemi Elec | DFN5x6-8 | 20 | $0.6613 $0.778 | ||
| RJK03E1DNS-VB | VBsemi Elec | DFN5x6-8 | 15 | $0.6884 $0.8098 | ||
| AP93T03AGMT-HF-VB | VBsemi Elec | DFN5x6-8 | 10 | $0.9212 $1.0837 | ||
| AP92U03GMT-HF-VB | VBsemi Elec | DFN5x6-8 | 20 | $0.6613 $0.778 | ||
| HAT2195WP-VB | VBsemi Elec | DFN5x6-8 | 20 | $0.6613 $0.778 | ||
| SI7892BDP-T1-GE3-VB | VBsemi Elec | DFN-8(5x6) | 5 | $0.8518 $0.8966 | ||
| SIR164DP-VB | VBsemi Elec | DFN-8(5x6) | 5 | $0.8426 $0.8869 | ||
| SI7880ADP-T1-GE3-VB | VBsemi Elec | DFN-8(5x6) | 5 | $0.8426 $0.8869 | ||
| STL65N3LLH5-VB | VBsemi Elec | DFN-8(5x6) | 5 | $0.8426 $0.8869 | ||
| UPA2801T1L-VB | VBsemi Elec | DFN5x6-8 | 18 | $0.6884 $0.8098 | ||
| AON6788-VB | VBsemi Elec | DFN5x6-8 | 16 | $ 0.8192 | ||
| AON6426-VB | VBsemi Elec | DFN5x6-8 | 3 | $0.8355 $0.9829 | ||
| FDMS8020-VB | VBsemi Elec | DFN5x6-8 | 50 | $0.6613 $0.778 | ||
| FDMS7676-VB | VBsemi Elec | DFN5x6-8 | 20 | $0.6613 $0.778 | ||
| SIR466DP-T1-GE3-VB | VBsemi Elec | DFN5x6-8 | 14 | $ 0.8098 | ||
| APM4356KPC-TRL-VB | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.0761 | ||
| APM4358KPC-TRL-VB | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.0761 | ||
| SI7374DP-T1-GE3-VB | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.0761 | ||
| SI7742DP-T1-GE3-VB | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.0761 | ||
| QM3052M6-VB | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.0761 |



