ST I3G4250DTR
| Manufacturer | |
| MPN | I3G4250DTR |
| LCSC Part # | C2970002 |
| Packaging | TFLGA-16 |
| Customer # | |
| Key Attributes | 3-axis digital output gyroscope |
| Datasheet | ST I3G4250DTR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Manufacturer | ST | |
| Packaging | TFLGA-16 | |
| Output Bits | 16bit | |
| Gyroscope Measurement Range (MAX) | ±2000dps | |
| Standby Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Manufacturer | ST | |
| Packaging | TFLGA-16 |
| Type | Description | |
|---|---|---|
| Output Bits | 16bit | |
| Gyroscope Measurement Range (MAX) | ±2000dps | |
| Standby Current | 5uA |
Introduction
The I3G4250D is a low- power 3- axis angular rate sensor able to provide unprecedented stability at zero- rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. An I²C compatible interface is also available. The sensing element is manufactured using a dedicated micromachining process developed to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The I3G4250D has a selectable full scale (± 245 / ± 500 / ± 2000 ops) and is capable of measuring rates with a user- selectable bandwidth. The I3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of - 40℃ to +85℃
Features
- Wide supply voltage: 2.4V to 3.6V
- Selectable full scale (245/500/2000 dps)
- I²C / SPI digital output interface
- 16- bit rate value data output
- 8- bit temperature data output
- Two digital output lines (interrupt and data ready)
- Integrated low- and high- pass filters with user selectable bandwidth
- Ultra- stable over temperature and time
- Low- voltage- compatible IOs (1.8 V)
- Embedded power- down and sleep mode
- Embedded temperature sensor
- Embedded FIFO
- High shock survivability
- Extended operating temperature range (- 40℃ to +85℃)
- ECOPACK, RoHS and "Green" compliant
Applications
- Industrial applications
- Navigation systems and telematics
- Motion control with MMI (man- machine interface)
- Appliances and robotics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Manufacturer | ST | |
| Packaging | TFLGA-16 | |
| Output Bits | 16bit | |
| Gyroscope Measurement Range (MAX) | ±2000dps | |
| Standby Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Manufacturer | ST | |
| Packaging | TFLGA-16 |
| Type | Description | |
|---|---|---|
| Output Bits | 16bit | |
| Gyroscope Measurement Range (MAX) | ±2000dps | |
| Standby Current | 5uA |
Introduction
The I3G4250D is a low- power 3- axis angular rate sensor able to provide unprecedented stability at zero- rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. An I²C compatible interface is also available. The sensing element is manufactured using a dedicated micromachining process developed to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The I3G4250D has a selectable full scale (± 245 / ± 500 / ± 2000 ops) and is capable of measuring rates with a user- selectable bandwidth. The I3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of - 40℃ to +85℃
Features
- Wide supply voltage: 2.4V to 3.6V
- Selectable full scale (245/500/2000 dps)
- I²C / SPI digital output interface
- 16- bit rate value data output
- 8- bit temperature data output
- Two digital output lines (interrupt and data ready)
- Integrated low- and high- pass filters with user selectable bandwidth
- Ultra- stable over temperature and time
- Low- voltage- compatible IOs (1.8 V)
- Embedded power- down and sleep mode
- Embedded temperature sensor
- Embedded FIFO
- High shock survivability
- Extended operating temperature range (- 40℃ to +85℃)
- ECOPACK, RoHS and "Green" compliant
Applications
- Industrial applications
- Navigation systems and telematics
- Motion control with MMI (man- machine interface)
- Appliances and robotics
C2970002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |