LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon/CYPRESS CY7C419-15JXC

Manufacturer
MPN
CY7C419-15JXC
LCSC Part #
C2954823
Packaging
LCC-32
Customer #
Key Attributes
LCC-32 FIFOs Memory
DatasheetInfineon/CYPRESS CY7C419-15JXC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/FIFOs Memory
ManufacturerInfineon/CYPRESS
PackagingLCC-32
FeaturesAutomatic retransmission function;Output enable

Introduction

AI Translation

CY7C419, CY7C420/1, CY7C424/5, CY7C428/9, and CY7C432/3 are first-in first-out (FIFO) memories available in 600-mil wide and 300-mil wide packages. They are organized as 256, 512, 1024, 2048, and 4096 words respectively, each 9 bits wide. Each FIFO memory is organized so that data is read out in the same order it was written in. Full and empty flags are provided to prevent overflow and underflow. Three additional pins are provided to allow unlimited expansion in width, depth, or both. The depth expansion technique routes control signals from one device to the next in parallel, which eliminates the serial accumulation of propagation delays and prevents throughput degradation. Data is routed in a similar manner.

Read and write operations can be asynchronous, with each operating at rates up to 50MHz. A write operation occurs when the write signal (W̄) is LOW; a read operation occurs when the read signal (R̄) is LOW. When R̄ is HIGH, the nine data outputs are in a high-impedance state.

A half-full (HF) output flag is provided, which is active in stand-alone and width expansion configurations. In the depth expansion configuration, this pin provides expansion output (XO) information to indicate to the next FIFO that it has been activated.

In stand-alone and width expansion configurations, a LOW on the retransmit (RT) input causes the FIFO to retransmit data. During retransmission, both the read enable (R) and write enable (W) must be HIGH, after which R is used to access the data.

CY7C419, CY7C420, CY7C421, CY7C424, CY7C425, CY7C428, CY7C429, CY7C432, and CY7C433 are fabricated using advanced 0.65-micron P-well CMOS technology. Input ESD protection exceeds 2000V, and latch-up is prevented through careful layout and guard rings.

Features

AI Translation
  • Asynchronous FIFO buffer memory
  • 256 x 9 (CY7C419)
  • 512 x 9 (CY7C421)
  • 1K x 9 (CY7C425)
  • 2K x 9 (CY7C429)
  • 4K x 9 (CY7C433)
  • Dual-port RAM cell
  • High-speed 50MHz read/write, independent of depth and width
  • Low operating power: ICC = 35mA
  • Empty and full flags (half-full flag in independent mode)
  • TTL compatible
  • Retransmit capability in independent mode
  • Width expandable
  • Available in PLCC, 7x7 TQFP, SOJ, 300-mil and 600-mil DIP packages
  • Lead-free packages available
  • Pin-compatible and functionally equivalent to IDT7200, IDT7201, IDT7202, IDT7203, IDT7204, AM7200, AM7201, AM7202, AM7203, and AM7204