LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon/CYPRESS CY8C4025AZI-S403T

Manufacturer
MPN
CY8C4025AZI-S403T
LCSC Part #
C2952635
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 24MHz TQFP-48(7x7) Microcontrollers RoHS
DatasheetInfineon/CYPRESS CY8C4025AZI-S403T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingTQFP-48(7x7)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

Features

AI Translation
  • 32-bit MCU subsystem - 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply - Up to 32 KB of flash with read accelerator - Up to 4 KB of SRAM
  • Programmable analog - Single-slope 10-bit ADC function provided by Capacitance sensing block - Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin - Two low-power comparators that operate in Deep Sleep low-power mode
  • Programmable digital - Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
  • Low-power 1.71-V to 5.5-V operation - Deep Sleep mode with operational analog and 2.5 μA digital system current
  • Capacitive sensing: Capacitive sigma-delta provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance; Infineon-supplied software component makes capacitive sensing design easy; Automatic hardware tuning (SmartSense)
  • LCD drive capability - LCD segment drive capability on GPIOs
  • Serial communication: Two independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I²C, SPI, or UART functionality
  • Timing and pulse-width modulation - Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks - Center-aligned, edge, and pseudo-random modes - Comparator-based triggering of kill signals for motor drive and other high-reliability digital logic applications
  • Up to 36 programmable GPIO pins: 48-pin TQFP, 40-pin QFN, 32-pin QFN, 24-pin QFN, 32-pin TQFP, and 25-ball WLCSP packages; Any GPIO pin can be CAPSENSE™, analog, or digital; Drive modes, strengths, and slew rates are programmable
  • Clock sources - 32-kHz watch crystal oscillator (WCO) - ±2% internal main oscillator (IMO) - 32-kHz internal low-power oscillator (ILO)
  • PSoC™ Creator design environment: Integrated development environment (IDE) provides schematic design entry and build, with analog and digital automatic routing; Application programming interface (API) components for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility - After schematic entry, development can be done with Arm®-based industry-standard development tools