LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM2903BDBR product image
Images for reference only

TI PCM2903BDBR

Manufacturer
MPN
PCM2903BDBR
LCSC Part #
C2877455
Packaging
SSOP-28
Customer #
Key Attributes
Encoder/decoder USB 8kHz~48kHz SSOP-28 CODECS RoHS
DatasheetTI PCM2903BDBR
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.026$ 14.03
200+$ 5.4281$ 1085.62
500+$ 5.2377$ 2618.85
1,000+$ 5.1433$ 5143.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerTI
PackagingSSOP-28
Operating Temperature-25℃~+85℃
Voltage - Supply3V~3.6V
TypeEncoder/decoder
InterfaceUSB
FeaturesBuilt-in phase-locked loop;On-chip digital gain;Mute control
Sampling Rate8kHz~48kHz

Introduction

AI Translation

The PCM2903B is a single-chip, USB, stereo audio codec with a USB-compliant fullspeed protocol controller and S/PDIF. The USB protocol controller requires no software code, but the USB descriptors can be modified in some areas (for example, vendor ID and/or product ID). The PCM2903B employs SpAct™ architecture, a unique system that recovers the audio clock from USB packet data. On-chip analog PLLs with SpAct enable playback and record with low clock jitter as well as independent playback and record sampling rates.

Features

AI Translation
  • On-Chip USB Interface:
    • With Full-Speed Transceivers – Fully Compliant with USB 2.0 Specification – Certified by USB-IF
    • Partially Programmable Descriptors
    • USB Adaptive Mode for Playback – USB Asynchronous Mode for Record
    • Self-Powered
    • 16-Bit Delta-Sigma ADC and DAC
    • Sampling Rates:
      • DAC: 32, 44.1, 48 kHz
      • ADC: 8, 11.025, 16, 22.05, 32, 44.1, 48 kHz
    • On-Chip Clock Generator With Single 12-MHz Clock Source
    • S/PDIF Input/Output
    • Single Power Supply: 3.3 V Typical
    • Stereo ADC:
      • Analog Performance at VCCC = VCCP1 = VCCP2 = VCCX = VDD = 3.3 V:
        • THD + N = 0.01%
        • SNR = 89 dB
        • Dynamic Range μ = 89 dB
      • Decimation Digital Filter:
        • Passband Ripple = ±0.05 dB
        • Stop-Band Attenuation δ = -65 dB
      • Single-Ended Voltage Input
      • Antialiasing Filter Included
      • Digital HPF Included
  • Stereo DAC:
    • Analog Performance at VCCC = VCCP1 = VCCP2 = VCCX = VDD = 3.3 V:
      • THD + N = 0.005%
      • SNR = 96 dB
      • Dynamic Range = 93 dB
  • Multifunctions:
    • Human Interface Device (HID) Function:
      • Volume and Mute Controls
    • Suspend Flag Function
  • 28-Pin SSOP Package

Applications

AI Translation
  • USB Audio Speaker
  • USB Headset
  • USB Monitor
  • USB Audio Interface Box

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PCM2903ETISSOP-283$ 29.0434
PCM2900CDBRTISSOP-28-208mil155$ 6.015
PCM2900CDBTISSOP-285$ 14.17
PCM2902CDBRTISSOP-284$ 13.6956
PCM2900ETISSOP-283$ 35.1318
PCM2902ETISSOP-282$ 27.8807
PCM2901E/2KTISSOP-280$ 17.6446
PCM2902E/2KTISSOP-280$ 13.615
PCM2900BDBRTISSOP-280$ 14.7954
PCM2902BDBRTISSOP-280$ 16.338