TOREX XC9291B18D0R-G
| Manufacturer | |
| MPN | XC9291B18D0R-G |
| LCSC Part # | C28587102 |
| Packaging | WLP-5 |
| Customer # | |
| Key Attributes | Step-down type 4MHz Fixed 1.8V 600mA WLP-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | TOREX XC9291B18D0R-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | WLP-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 4MHz | |
| Features | Overcurrent Protection;Light load efficient mode;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 11uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | WLP-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 4MHz | |
| Features | Overcurrent Protection;Light load efficient mode;Output discharge |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 11uA |
Introduction
The XC9290/XC9291 series are 600mA synchronous rectification DC/DC converters with HiSAT-COT control. By raising the oscillation frequency to a higher range, a coil measuring 0.8×0.45mm can be used. The input capacitor (CIN) and output capacitor (CL) can use 0.6×0.3mm ceramic capacitors, reducing the total mounting area including peripheral components to as small as 3.15mm².
The increased oscillation frequency enables a reduced mounting area. Furthermore, improvements in on-resistance and current consumption achieve efficiency equal to or higher than conventional products. Thanks to these characteristics, the XC9290/XC9291 series is well suited for devices requiring compact and thin mounting areas, as well as battery-powered devices such as mobile equipment.
In addition, the high-speed transient response technology of HiSAT-COT control minimizes output voltage fluctuation under load transient conditions. This feature is ideal for applications such as FPGA that require fast response to instantaneous load variations and stable output voltage.
Features
- Input voltage range: 2.5V ~ 6.0V
- Output voltage range: 0.7V ~ 3.6V (±2.0%)
- Output current: 600mA
- Quiescent current: 11μA
- Oscillation frequency: 4MHz, 6MHz
- Efficiency (fOSC = 4MHz): 90.0% (VIN = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- Control method: HiSAT-COT control
- PWM control (XC9290)
- PWM/PFM auto control (XC9291)
- Protection: Current limiting
- Features: Soft-start, UVLO
- CL discharge (Type B)
- Input/output capacitor: Ceramic capacitor
- Operating temperature: -40℃ ~ 105℃
- Package: LGA-6B01 (1.2×1.2×0.3mm)
- WLP-5-08 (0.88×0.96×0.33mm)
- Environmental compliance: EU RoHS compliant, lead-free
Applications
- Smartphones/mobile phones
- Wireless earbuds/headphones
- Wearable devices
- Digital cameras/camcorders
- Portable game consoles
- Smart cards
- Module power supplies
- Various compact power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.572 | $ 0.57 |
| 10+ | $ 0.5589 | $ 5.59 |
| 30+ | $ 0.5507 | $ 16.52 |
| 100+ | $ 0.5425 | $ 54.25 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | WLP-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 4MHz | |
| Features | Overcurrent Protection;Light load efficient mode;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 11uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | WLP-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 4MHz | |
| Features | Overcurrent Protection;Light load efficient mode;Output discharge |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 11uA |
Introduction
The XC9290/XC9291 series are 600mA synchronous rectification DC/DC converters with HiSAT-COT control. By raising the oscillation frequency to a higher range, a coil measuring 0.8×0.45mm can be used. The input capacitor (CIN) and output capacitor (CL) can use 0.6×0.3mm ceramic capacitors, reducing the total mounting area including peripheral components to as small as 3.15mm².
The increased oscillation frequency enables a reduced mounting area. Furthermore, improvements in on-resistance and current consumption achieve efficiency equal to or higher than conventional products. Thanks to these characteristics, the XC9290/XC9291 series is well suited for devices requiring compact and thin mounting areas, as well as battery-powered devices such as mobile equipment.
In addition, the high-speed transient response technology of HiSAT-COT control minimizes output voltage fluctuation under load transient conditions. This feature is ideal for applications such as FPGA that require fast response to instantaneous load variations and stable output voltage.
Features
- Input voltage range: 2.5V ~ 6.0V
- Output voltage range: 0.7V ~ 3.6V (±2.0%)
- Output current: 600mA
- Quiescent current: 11μA
- Oscillation frequency: 4MHz, 6MHz
- Efficiency (fOSC = 4MHz): 90.0% (VIN = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- Control method: HiSAT-COT control
- PWM control (XC9290)
- PWM/PFM auto control (XC9291)
- Protection: Current limiting
- Features: Soft-start, UVLO
- CL discharge (Type B)
- Input/output capacitor: Ceramic capacitor
- Operating temperature: -40℃ ~ 105℃
- Package: LGA-6B01 (1.2×1.2×0.3mm)
- WLP-5-08 (0.88×0.96×0.33mm)
- Environmental compliance: EU RoHS compliant, lead-free
Applications
- Smartphones/mobile phones
- Wireless earbuds/headphones
- Wearable devices
- Digital cameras/camcorders
- Portable game consoles
- Smart cards
- Module power supplies
- Various compact power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |