OMRON E3ZM-LS61H 2M
| Manufacturer | |
| MPN | E3ZM-LS61H 2M |
| LCSC Part # | C2743826 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photoelectric, Industrial RoHS |
| Datasheet | OMRON E3ZM-LS61H 2M |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | - | |
| Height | - | |
| Operating Temperature | -25℃~+55℃ | |
| Diameter (φD) | - | |
| Length | - | |
| Current - Supply | 30mA | |
| Voltage - Supply | 12V~24V | |
| Sensor Type | - | |
| Features | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | - | |
| Height | - | |
| Operating Temperature | -25℃~+55℃ | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Current - Supply | 30mA | |
| Voltage - Supply | 12V~24V | |
| Sensor Type | - | |
| Features | - | |
| Interface | - |
Introduction
This series of photoelectric sensors has achieved annual sales of millions of units, backed by a proven reliability record. Through-beam models offer a detection distance of up to 30 m, retroreflective models up to 4 m, and diffuse-reflective models up to 1 m. The optical axis deviation from the mechanical axis is less than ±2.5°, simplifying optical axis alignment. A proprietary algorithm effectively suppresses ambient light interference, ensuring high stability.
Features
- Built-in amplifier with industry-leading sensing range.
- Through-beam red-light models (detection distance: 10 m) support separately sold optical filters to prevent mutual interference; reflective models feature built-in mutual interference prevention (up to 2 sensors).
- Long-range through-beam sensor available with detection distance up to 30 m (response time: 2 ms).
- Wide ambient operating temperature range: -40 ~ 55°C (connector-type main models).
- Sensor I/O connector with PUR cable for high cold resistance.
- Improved optical-to-mechanical axis alignment for through-beam and retroreflective models, with offset controlled within ±2.5°, enabling precise optical axis setting directly via mechanical axis.
- Output reverse polarity protection (NPN output models).
- Fully compliant with EU RoHS Directive; eliminates lead, mercury, cadmium, hexavalent chromium, PBB, and PBDE, with combustible polyethylene packaging.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | - | |
| Height | - | |
| Operating Temperature | -25℃~+55℃ | |
| Diameter (φD) | - | |
| Length | - | |
| Current - Supply | 30mA | |
| Voltage - Supply | 12V~24V | |
| Sensor Type | - | |
| Features | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | - | |
| Height | - | |
| Operating Temperature | -25℃~+55℃ | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Current - Supply | 30mA | |
| Voltage - Supply | 12V~24V | |
| Sensor Type | - | |
| Features | - | |
| Interface | - |
Introduction
This series of photoelectric sensors has achieved annual sales of millions of units, backed by a proven reliability record. Through-beam models offer a detection distance of up to 30 m, retroreflective models up to 4 m, and diffuse-reflective models up to 1 m. The optical axis deviation from the mechanical axis is less than ±2.5°, simplifying optical axis alignment. A proprietary algorithm effectively suppresses ambient light interference, ensuring high stability.
Features
- Built-in amplifier with industry-leading sensing range.
- Through-beam red-light models (detection distance: 10 m) support separately sold optical filters to prevent mutual interference; reflective models feature built-in mutual interference prevention (up to 2 sensors).
- Long-range through-beam sensor available with detection distance up to 30 m (response time: 2 ms).
- Wide ambient operating temperature range: -40 ~ 55°C (connector-type main models).
- Sensor I/O connector with PUR cable for high cold resistance.
- Improved optical-to-mechanical axis alignment for through-beam and retroreflective models, with offset controlled within ±2.5°, enabling precise optical axis setting directly via mechanical axis.
- Output reverse polarity protection (NPN output models).
- Fully compliant with EU RoHS Directive; eliminates lead, mercury, cadmium, hexavalent chromium, PBB, and PBDE, with combustible polyethylene packaging.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

