SWITCH SNAP ACT DPST-NC 3A 240V
| Manufacturer | |
| MPN | D4N-5B32 |
| LCSC Part # | C2736000 |
| Packaging | - |
| Customer # | |
| Key Attributes | Limit Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.4513 | $ 36.45 |
| 200+ | $ 14.1059 | $ 2821.18 |
| 500+ | $ 13.6112 | $ 6805.60 |
| 1,000+ | $ 13.3655 | $ 13365.50 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

