LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse V20H550PL1T

Manufacturer
MPN
V20H550PL1T
LCSC Part #
C2657494
Packaging
Through Hole
Customer #
Key Attributes
1.5kV 745V 550V 910V Through Hole Varistors, MOVs RoHS
DatasheetLittelfuse V20H550PL1T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage1.5kV
Rated Wattage-
Capacitance300pF@1MHz
Energy450J
Maximum DC Volts745V
Maximum AC Volts550V
Varistor Voltage910V

Introduction

AI Translation

The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125°C.

Features

AI Translation
  • Wide operating voltage range
  • Three disc sizes available: 10mm, 14mm, and 20mm
  • Lead-free, Halogen-free, and RoHS compliant
  • High operating temperature combined with high isolation voltage capability: 125°C and 2500V, respectively
  • High surge current withstanding capability up to 10kA (8/20µs pulse)
  • Complies with 1000 cycle, -55°C to 125°C, Thermal Shock Cycling Test

Applications

AI Translation
  • LED lighting
  • Automation control
  • Security System (fire alarm or smoke detector)
  • Power Supply Unit (outdoor and industrial)
  • Solar Power Inverter