KOA RN73R2BTTD36R5D50
| Manufacturer | |
| MPN | RN73R2BTTD36R5D50 |
| LCSC Part # | C2528895 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 36.5Ω ±0.5% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD36R5D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.077 | $ 0.08 |
| 10+ | $ 0.0617 | $ 0.62 |
| 30+ | $ 0.0541 | $ 1.62 |
| 100+ | $ 0.0484 | $ 4.84 |
| 500+ | $ 0.0438 | $ 21.90 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-8AHD36R5V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| AT1206DRE0736R5L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE0736R5L | YAGEO | 1206 | 0 | $ 0.0293 | ||
| RNCF1206DTC36R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| HRG3216Q-36R5-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216Q-36R5-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| RN73R2BTTD36R5D25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206DRD0736R5L | YAGEO | 1206 | 0 | $ 0.0313 | ||
| AT1206DRD0736R5L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RNCF1206DKE36R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| RNCF1206DTE36R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0427 | ||
| PRG3216P-36R5-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 | ||
| RN73R2BTTD36R5C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206CRE0736R5L | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RN73R2BTTD36R5D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD36R5B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206BRE0736R5L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC36R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RN73R2BTTD36R5C25 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206CRD0736R5L | YAGEO | 1206 | 0 | $ 0.0776 |

