KOA RN73R2ATTD3482C25
| Manufacturer | |
| MPN | RN73R2ATTD3482C25 |
| LCSC Part # | C2525463 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 34.8kΩ ±0.25% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD3482C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34.8kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34.8kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0734K8L | YAGEO | 0805 | 2,100 | $ 0.0471 | ||
| PTFR0805B34K8P9 | RESI | 0805 | 5,640 | $ 0.0823 | ||
| AT0805CRD0734K8L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD0734K8L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RT0805CRC0734K8L | YAGEO | 0805 | 0 | $ 0.0891 | ||
| RN73R2ATTD3482C10 | KOA | 0805 | 0 | $ 0.2111 | ||
| RT0805CRB0734K8L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD3482B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB3482V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| BLU0805-3482-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BTE34K8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0592 | ||
| RNCF0805BKE34K8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3482-B-T5 | SUSUMU | 0805 | 0 | $ 0.0618 | ||
| AR05BTCW3482 | Viking | 0805 | 0 | $ 0.0433 | ||
| AT0805BRD0734K8L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW080534K8BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E3482BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW080534K8BEEN | VISHAY | 0805 | 0 | $ 0.2835 | ||
| PTN0805E3482BST1 | VISHAY | 0805 | 0 | $ 0.1972 | ||
| P0805E3482BNT | VISHAY | 0805 | 0 | $ 5.0621 |

