LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73R1ETTP2523C25

Manufacturer
MPN
RN73R1ETTP2523C25
LCSC Part #
C2521710
Packaging
0402
Customer #
Key Attributes
RES 252kΩ ±0.25% 62.5mW 0402
DatasheetKOA RN73R1ETTP2523C25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance252kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃