KOA RN73R2ATTD5231D25
| Manufacturer | |
| MPN | RN73R2ATTD5231D25 |
| LCSC Part # | C2494064 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.23kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD5231D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0382 | $ 0.04 |
| 10+ | $ 0.0306 | $ 0.31 |
| 30+ | $ 0.0269 | $ 0.81 |
| 100+ | $ 0.024 | $ 2.40 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.23kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6AED5231V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DKE5K23 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0331 | ||
| RNCF0805DTE5K23 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012P-5231-D-T5 | SUSUMU | 0805 | 0 | $ 0.03 | ||
| RT0805DRD075K23L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD075K23L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| TNPW08055K23DETA | VISHAY | 0805 | 0 | $ 0.1803 | ||
| RN73R2ATTD5231D10 | KOA | 0805 | 0 | $ 0.1575 | ||
| RG2012N-5231-D-T5 | SUSUMU | 0805 | 0 | $ 0.106 | ||
| RN73R2ATTD5231C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805CRD075K23L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD075K23L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RG2012V-5231-D-T5 | SUSUMU | 0805 | 0 | $ 0.6061 | ||
| RN73R2ATTD5231D50 | KOA | 0805 | 0 | $ 0.0531 | ||
| RN73R2ATTD5231D100 | KOA | 0805 | 0 | $ 0.0487 | ||
| RNCF0805DTC5K23 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE075K23L | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RT0805DRE075K23L | YAGEO | 0805 | 0 | $ 0.0061 | ||
| MCU08050C5231DP500 | VISHAY | 0805 | 0 | $ 0.0538 | ||
| RT0805CRC075K23L | YAGEO | 0805 | 0 | $ 0.0891 |

