KOA RN73R1JTTD2150D25
| Manufacturer | |
| MPN | RN73R1JTTD2150D25 |
| LCSC Part # | C2490100 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 215Ω ±0.5% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD2150D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0334 | $ 0.03 |
| 10+ | $ 0.0264 | $ 0.26 |
| 30+ | $ 0.0225 | $ 0.68 |
| 100+ | $ 0.0202 | $ 2.02 |
| 500+ | $ 0.0181 | $ 9.05 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 215Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3AED2150V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DKE215R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-2150-D-T5 | SUSUMU | 0603 | 0 | $ 0.0223 | ||
| RT0603DRD07215RL | YAGEO | 0603 | 0 | $ 0.0214 | ||
| AT0603DRD07215RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT06030D2150DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| RNCF0603DTE215R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| TNPW0603215RDETA | VISHAY | 0603 | 0 | $ 0.1443 | ||
| RN73R1JTTD2150D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RG1608N-2150-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD2150C25 | KOA | 0603 | 0 | $ 0.0735 | ||
| RT0603CRD07215RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07215RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RG1608V-2150-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 | ||
| RN73R1JTTD2150D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD2150D100 | KOA | 0603 | 0 | $ 0.052 | ||
| RNCF0603DTC215R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| AT0603DRE07215RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE07215RL | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RT0603CRC07215RL | YAGEO | 0603 | 0 | $ 0.0913 |

