KOA RK73B2BTTD131J
| Manufacturer | |
| MPN | RK73B2BTTD131J |
| LCSC Part # | C2480353 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 130Ω ±5% 250mW 1206 |
| Datasheet | KOA RK73B2BTTD131J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0033 | $ 0.01 |
| 10+ | $ 0.0025 | $ 0.03 |
| 30+ | $ 0.0021 | $ 0.06 |
| 100+ | $ 0.0019 | $ 0.19 |
| 500+ | $ 0.0017 | $ 0.85 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206J130R | VO | 1206 | 2,000 | $ 0.0024 | ||
| RLD06131JTP | RALEC | 1206 | 1,600 | $ 0.0027 | ||
| CR1206J40131G | LIZ | 1206 | 400 | $ 0.0062 | ||
| FRC1206J131 TS | FOJAN | 1206 | 8,100 | $ 0.0047 | ||
| 1206W4J0131T5E | UNI-ROYAL | 1206 | 5,100 | $ 0.0069 | ||
| HRC1206J131 HNTN | HWA CHN | 1206 | 5,000 | $ 0.0032 | ||
| 1RC1206J0131 | SAE | 1206 | 5,000 | $ 0.0027 | ||
| 1206 ±5% 130Ω | VO | 1206 | 4,800 | $ 0.005 | ||
| GR1206J130RT5G00 | GiantOhm | 1206 | 4,700 | $ 0.0037 | ||
| RS-06K131JT | FH | 1206 | 4,000 | $ 0.0027 | ||
| FRP1206J131 TS | FOJAN | 1206 | 4,900 | $ 0.0028 | ||
| RK73B2BRTTD131J | KOA | 1206 | 0 | $ 0.03 | ||
| ESR18EZPJ131 | ROHM | 1206 | 0 | $ 0.0147 | ||
| CRCW1206130RJNEA | VISHAY | 1206 | 0 | $ 0.0045 | ||
| CR1206J130RP05 | EVER OHMS | 1206 | 0 | $ 0.0026 | ||
| AA1206JR-07130RL | YAGEO | 1206 | 0 | $ 0.023 | ||
| QR1206J130RP05Z | EVER OHMS | 1206 | 0 | $ 0.0088 | ||
| FRD1206J131 TS | FOJAN | 1206 | 0 | $ 0.0037 | ||
| AC1206JR-07130RL | YAGEO | 1206 | 0 | $ 0.0045 | ||
| RC1206JR-07130RL | YAGEO | 1206 | 0 | $ 0.0047 |

