BOURNS SRR0745HA-330M
| Manufacturer | |
| MPN | SRR0745HA-330M |
| LCSC Part # | C23535485 |
| Packaging | SMD,7.3x7.3mm |
| Customer # | |
| Key Attributes | 1.35A 33uH ±20% 0.15mΩ 1.45A SMD,7.3x7.3mm Fixed Inductors RoHS |
| Datasheet | BOURNS SRR0745HA-330M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 1.35A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.15mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 1.35A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.15mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded structure, low radiation
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS compliant* and halogen-free**
Applications
AI Translation
- DC-DC converter
- Power supply for automotive, consumer, industrial, and telecom electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 1.35A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.15mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 1.35A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.15mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded structure, low radiation
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS compliant* and halogen-free**
Applications
AI Translation
- DC-DC converter
- Power supply for automotive, consumer, industrial, and telecom electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



