Luminus Devices CXM-9-35-95-36-TA50-F6-3
| Manufacturer | |
| MPN | CXM-9-35-95-36-TA50-F6-3 |
| LCSC Part # | C21970943 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1875lm 3500K 95 120° 12W 33.2V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-9-35-95-36-TA50-F6-3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1875lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1875lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High lumen output and efficacy, typically exceeding 1825 lm, achieving 152 lm/W at 3000K, 90 CRI, Tj = 85°C
- CCT range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3 SDCM and 2 SDCM color binning standards
- Excellent light emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
Applications
AI Translation
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6851 | $ 4.69 |
| 180+ | $ 1.87 | $ 336.60 |
| 480+ | $ 1.8069 | $ 867.31 |
| 1,020+ | $ 1.7769 | $ 1812.44 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1875lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1875lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High lumen output and efficacy, typically exceeding 1825 lm, achieving 152 lm/W at 3000K, 90 CRI, Tj = 85°C
- CCT range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3 SDCM and 2 SDCM color binning standards
- Excellent light emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
Applications
AI Translation
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

