LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Luminus Devices CXM-22-35-90-54-TC50-F6-3

Manufacturer
MPN
CXM-22-35-90-54-TC50-F6-3
LCSC Part #
C21643671
Packaging
-
Customer #
Key Attributes
10215lm 3500K 90 120° 52W 49.6V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetLuminus Devices CXM-22-35-90-54-TC50-F6-3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens10215lm
Color Temperature3500K
CRI Color Rendering Index90
Viewing Angle120°
Power(Watts)52W
Wavelength - Dominant-
Voltage - Forward(Vf)49.6V
Illumination ColorNatural White
Operating Temperature-

Features

AI Translation
  • High lumen output and high efficacy, typical values: exceeding 8880 lumens at 170 lm/W at 3000K, 90 CRI, junction temperature Tj = 85℃
  • Color temperature range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
  • 3 SDCM and 2 SDCM color binning standards
  • Excellent light emission uniformity and angular color consistency
  • Superior thermal conductivity for uniform heat dissipation
  • Eco-friendly: RoHS and REACH compliant

Applications

AI Translation
  • Spotlight/Track Lighting
  • Downlight
  • Retail Lighting
  • Hospitality Lighting
  • Architectural and Accent Lighting