VICOR S28C3V3C50BL
| Manufacturer | |
| MPN | S28C3V3C50BL |
| LCSC Part # | C21642004 |
| Packaging | - |
| Customer # | |
| Key Attributes | Step-down type 3.3V 9V~36V DC DC Converters |
| Datasheet | VICOR S28C3V3C50BL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 3.3V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Iout | 15.15A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 83.6% | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 3.3V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 15.15A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 83.6% | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS / ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 9 – 36V
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load
- Efficiency: Up to 81%
- Maximum operating temp: 100°C, full load
- Power density: up to 60W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS / ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 370.0555 | $ 370.06 |
| 200+ | $ 147.6553 | $ 29531.06 |
| 500+ | $ 142.7215 | $ 71360.75 |
| 1,000+ | $ 140.2832 | $ 140283.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 3.3V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Iout | 15.15A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 83.6% | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 3.3V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 15.15A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 83.6% | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS / ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 9 – 36V
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load
- Efficiency: Up to 81%
- Maximum operating temp: 100°C, full load
- Power density: up to 60W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS / ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

