VICOR VE-26L-04
| Manufacturer | |
| MPN | VE-26L-04 |
| LCSC Part # | C21575490 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | VICOR VE-26L-04 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated output
- Up to 50W/in³
- cURus, cTÜVus
- Up to 90% efficiency
- Dimensions: 4.6" × 2.4" × 0.5" (116.8 × 61.0 × 12.7mm)
- Remote sense and current limiting
- Overvoltage protection, thermal shutdown
- Logic disable
- Wide-range output trim
- Compatible with power enhancement modules
- Zero-current switching power architecture
- Low-noise frequency modulation control
- CE Mark
- RoHS compliant (VE-200)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated output
- Up to 50W/in³
- cURus, cTÜVus
- Up to 90% efficiency
- Dimensions: 4.6" × 2.4" × 0.5" (116.8 × 61.0 × 12.7mm)
- Remote sense and current limiting
- Overvoltage protection, thermal shutdown
- Logic disable
- Wide-range output trim
- Compatible with power enhancement modules
- Zero-current switching power architecture
- Low-noise frequency modulation control
- CE Mark
- RoHS compliant (VE-200)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

