Luminus Devices CXM-9-27-95-36-TA60-F7-2
| Manufacturer | |
| MPN | CXM-9-27-95-36-TA60-F7-2 |
| LCSC Part # | C21571926 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1515lm 2700K 95 120° 12W 33.2V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-9-27-95-36-TA60-F7-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1515lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1515lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High lumen output and high efficiency, typical values: exceeding 1710 lm and 143 LPW at 3000K, 90 CRI, junction temperature Tj = 85°C
- Color temperature range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Available in 3 SDCM and 2 SDCM binning standards
- Excellent light emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1515lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1515lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High lumen output and high efficiency, typical values: exceeding 1710 lm and 143 LPW at 3000K, 90 CRI, junction temperature Tj = 85°C
- Color temperature range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Available in 3 SDCM and 2 SDCM binning standards
- Excellent light emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

