LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 209421 product image
Images for reference only

Di-Soric Gmbh & Co KG 209421

Manufacturer
MPN
209421
LCSC Part #
C21362791
Packaging
-
Customer #
Key Attributes
Inductive PNP-NO Proximity Sensors - Industrial
DatasheetDi-Soric Gmbh & Co KG 209421
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 93.8095$ 93.81
200+$ 37.4311$ 7486.22
500+$ 36.1801$ 18090.05
1,000+$ 35.5616$ 35561.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Interface Type-
Operating Temperature-25℃~+70℃
Current - Supply10mA
Voltage - Supply10V~30V
Module-
TypeInductive
output TypePNP-NO
FeaturesShort-Circuit Protection

Introduction

AI Translation

This product features a closed full-steel housing with identical switching distances on steel and aluminum. The housing and active face are made of stainless steel. It is insensitive to corrosive cleaning agents, environmental influences, and hot chips. Equipped with a highly flexible cable, it integrates a transducer and provides short-circuit and reverse polarity protection, with LED indication.

Features

AI Translation
  • Insensitive to corrosive cleaners, environmental influences, and hot swarf
  • High-flexibility cable
  • Integrated converter
  • Short-circuit and reverse polarity protection
  • With LED indicator