KEMET ALC70A331DE500
| Manufacturer | |
| MPN | ALC70A331DE500 |
| LCSC Part # | C21157467 |
| Packaging | Screw Terminals,D35xL45mm |
| Customer # | |
| Key Attributes | Screw Terminals,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALC70A331DE500 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D35xL45mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D35xL45mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D35xL45mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D35xL45mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

