Luminus Devices CXM-4-35-90-18-AC40-F5-3
| Manufacturer | |
| MPN | CXM-4-35-90-18-AC40-F5-3 |
| LCSC Part # | C21146176 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-4-35-90-18-AC40-F5-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Luminus Chip-on-Board (COB) LED series provides complete illumination-grade solutions for high-performance lighting applications. The selection range covers a wide lumen output spanning from less than 300 lumens to over 25,000 lumens, includes all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and efficacy, typical values: exceeding 440 lumens at 110 lm/W at 3000K, 90 CRI, Tj = 85°C
- Exceeding 555 lumens at 140 lm/W at 5000K, 80 CRI, Tj = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI at most CCTs
- 3 SDCM binning standard, 2 SDCM binning available
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Hotel Lighting
- Spotlights/Track Lights
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Luminus Chip-on-Board (COB) LED series provides complete illumination-grade solutions for high-performance lighting applications. The selection range covers a wide lumen output spanning from less than 300 lumens to over 25,000 lumens, includes all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and efficacy, typical values: exceeding 440 lumens at 110 lm/W at 3000K, 90 CRI, Tj = 85°C
- Exceeding 555 lumens at 140 lm/W at 5000K, 80 CRI, Tj = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI at most CCTs
- 3 SDCM binning standard, 2 SDCM binning available
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Hotel Lighting
- Spotlights/Track Lights
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

