LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4177-4ARZ product image
  • ADA4177-4ARZ thumbnail 1
  • ADA4177-4ARZ thumbnail 2
  • ADA4177-4ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4177-4ARZ

Manufacturer
MPN
ADA4177-4ARZ
LCSC Part #
C209374
Packaging
SOIC-14
Customer #
Key Attributes
25mA 4 2uV 1.5V/us 130dB 1nA 500uA 3.5MHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI ADA4177-4ARZ
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2672$ 9.27
10+$ 8.0231$ 80.23
30+$ 7.2645$ 217.94
100+$ 6.6278$ 662.78
Standard Packaging56/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-14
Output Current25mA
Number of Channels4
Vos - Input Offset Voltage2uV
Slew Rate1.5V/us
Input Offset Current(Ios)100pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current1nA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current500uA
Gain Bandwidth Product3.5MHz
FeaturesEMI filtering/RF suppression;Overvoltage protection;Built-in compensation
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-18V~-2.5V;2.5V~18V
Rail to RailRail-to-rail output
Single Supply-

Introduction

AI Translation

The ADA4177-1 single-channel, ADA4177-2 dual-channel, and ADA4177-4 quad-channel amplifiers feature low offset voltage (2 μV typical) and drift ( Δ1 μV/°C maximum), low input bias current, low noise, and low current consumption (500 μA typical). Outputs are stable with capacitive loads of more than 1000 pF with no external compensation. The inputs of the ADA4177-1/ADA4177-2/ADA4177-4 feature outstanding precision amplifier robustness, providing input protection against signal excursions 32 V beyond either supply, as well as 70 dB of rejection for electromagnetic interference (EMI) at 1000 MHz. Applications for these amplifiers include sensor signal conditioning (such as thermocouples, resistor thermal detectors (RTDs), and strain gages), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems. The ADA4177-1/ADA4177-2/ADA4177-4 operate over the -40°C to +125°C industrial temperature range.

Features

AI Translation
  • Low offset voltage: 60 μV maximum at 25°C (8-lead and 14-lead SOIC)
  • Low offset voltage drift: 1 μV/°C maximum (8-lead and 14-lead SOIC)
  • Low input bias current: 1 nA maximum at 25°C
  • Low voltage noise density: 8 nV/Hz typical at 1 kHz
  • Large signal voltage gain (AVO): 100 dB minimum over full supply voltage and operating temperature
  • Input overvoltage protection to 32 V above and below the supply voltage rail
  • Integrated EMI filter 70 dB typical rejection at 1000 MHz 90 dB typical rejection at 2400 MHz
  • Rail-to-rail output swing
  • Low supply current: 500 μA typical per amplifier
  • Wide bandwidth Gain bandwidth product (AV = 100): 3.5 MHz typical Unity-gain crossover (Av = 7): 3.5 MHz typical -3 dB bandwidth (Av = 1): 6 MHz typical
  • Dual-supply operation Specified at ±5 V to ±15 V, operates over ±2.5 V to ±18 V
  • Unity-gain stable
  • No phase reversal
  • Long-term offset voltage drift (10,000 hours): 2 μV typical
  • Temperature hysteresis: 2 μV typical

Applications

AI Translation
  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls Thermocouples, RTDs, strain gages, shunt current measurements

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OPA4205ADRTISOIC-1481$ 9.0625
RS8454PXPRUNICSOP-142,945$ 0.6499
TLV4172IDRTISOIC-1429$ 2.8818
TP2264-SR3PEAKSOIC-142,770$ 0.4276
OPA4172IDRTISOIC-141,884$ 1.9033
LMV774M/TRHGSEMISOP-142,287$ 0.4617
TLV4171IDRTISOIC-14142$ 2.8011
OPA4206ADRTISOIC-140$ 6.8512
OPA4205ADTTISOIC-140$ 11.2156
TLV4171IDTISOIC-140$ 3.4455