KEMET ESK226M400AL4EA
| Manufacturer | |
| MPN | ESK226M400AL4EA |
| LCSC Part # | C20798486 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400V ±20% 22uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ESK226M400AL4EA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22uF | |
| Ripple Current | 110mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 110mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8254 | $ 0.83 |
| 200+ | $ 0.3302 | $ 66.04 |
| 500+ | $ 0.3191 | $ 159.55 |
| 1,000+ | $ 0.3127 | $ 312.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22uF | |
| Ripple Current | 110mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 110mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ESG226M400AL4EA | KEMET | Similar | - | 0 | $ 0.4297 | ||
| ESK226M400AL3EA | KEMET | Similar | - | 0 | $ 0.3302 | ||
| ESH226M400AL3AA | KEMET | Similar | - | 0 | $ 0.2968 | ||
| ESE226M400AL3EA | KEMET | Similar | - | 0 | $ 0.387 | ||
| ESE226M400AL3AA | KEMET | Similar | - | 0 | $ 0.3357 |

