LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Winbond W957D8MFYA5I TR

Manufacturer
WinbondAsian Brands
MPN
W957D8MFYA5I TR
LCSC Part #
C20769749
Packaging
-
Customer #
Key Attributes
128Mbit 3V~3.6V 200MHz Memory RoHS
DatasheetWinbond W957D8MFYA5I TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerWinbond
Packaging-
Operating Temperature-40℃~+85℃
Memory Size128Mbit
Voltage - Supply3V~3.6V
Clock Frequency200MHz

Introduction

AI Translation

HyperBus is a low signal count, Double Data Rate (DDR) interface, that achieves high speed read and write throughput. The DDR protocol transfers two data bytes per clock cycle on the DQ input/output signals. A read or write transaction on HyperBus consists of a series of 16-bit wide, one clock cycle data transfers at the internal HyperRAM array with two corresponding 8-bit wide, one-half-clock-cycle data transfers on the DQ signals. All inputs and outputs are LV-CMOS compatible. Command, address, and data information is transferred over the eight HyperBus DQ[7:0] signals. The clock (CK#, CK) is used for information capture by a HyperBus slave device when receiving command, address, or data on the DQ signals. Command or Address values are center aligned with clock transitions. Every transaction begins with the assertion of CS# and Command-Address (CA) signals, followed by the start of clock transitions to transfer six CA bytes, followed by initial access latency and either read or write data transfers, until CS# is de-asserted. Read and write transactions require two clock cycles to define the target row address and burst type, then an initial access latency of tACC. During the CA part of a transaction, the memory will indicate whether an additional latency for a required refresh time (tRFH) is added to the initial latency; by driving the RWDS signal to the High state. During the CA period the third clock cycle will specify the target word address within the target row. During a read (or write) transaction, after the initial data value has been output (or input), additional data can be read from (or written to) the row on subsequent clock cycles in either a wrapped or linear sequenced. When configured in linear burst mode, the device will automatically fetch the next sequential row from the memory array to support a continuous linear