LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI INA253A3QPWRQ1 product image
  • INA253A3QPWRQ1 thumbnail 1
  • INA253A3QPWRQ1 thumbnail 2
  • INA253A3QPWRQ1 thumbnail 3
  • Brochage
  • Empreinte
Photos non contractuelles

TI INA253A3QPWRQ1

Fabricant
Réf. Fab.
INA253A3QPWRQ1
Réf. LCSC
C2059902
Condit.
TSSOP-20
Numéro Client
Caract. clés
Bidirectional precision current sense amplifier compliant with AEC-Q100 standard, with PWM suppression function and integrated shunt resistor
Fiche TechniqueTI INA253A3QPWRQ1
Conformité RoHS2 documents disponibles
En stock: 1
1 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.Montant total
1+$ 5.9224$ 5.92
10+$ 5.2903$ 52.90
30+$ 4.8868$ 146.60
100+$ 4.4955$ 449.55
Boîtier Standard2000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricantTI
Condit.TSSOP-20
Output Current-
Number of Channels1
Vos - Input Offset Voltage-
Vcm - Common Mode Voltage-4V~80V
Slew Rate2.4V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current90uA
Input Offset Voltage Drift(Vos TC)-
-3dB Bandwidth350kHz
Quiescent Current2.4mA
Gain-
FeaturesIntegrated shunt;Bidirectional detection;Zero drift / auto-zero;Analog output interface
Input Voltage Noise Density40nV/√Hz
Differential Voltage±80V
Dual Supply-
Single Supply2.7V~5.5V

Description

Traduction par IA

The INA253-Q1 is an automotive-grade voltage-output, current-sensing amplifier with an integrated 2mΩ shunt resistor. It can monitor bidirectional current within a wide common-mode range from –4V to +80V independently of the power supply voltage. There are three fixed gains available: 100mV/A, 200mV/A, and 400mV/A. By integrating a precision resistor and a zero-drift chopper amplifier, it can provide calibrated equivalent measurement accuracy for the sense resistor, ultra-low temperature drift performance of 15ppm/°C, and an optimized Kelvin layout. The INA253-Q1 uses an enhanced PWM rejection circuit to suppress large (dv/dt) signals, enabling real-time continuous current measurement. This measurement is crucial for in-line current measurement in motor drive applications and solenoid control applications. The device operates from a single power supply of 2.7V to 5.5V and consumes a maximum supply current of 3mA. All gain versions are rated for an operating temperature range of -40°C to +125°C and are available in a 20-pin TSSOP package.

Caractéristiques

Traduction par IA
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA
  • Functional safety capable
  • Precision integrated shunt resistor: Shunt resistor 2mΩ; Shunt inductance 3nH; Shunt resistor tolerance 0.1% (maximum); ±15A continuous current over -40°C to +85°C; Temperature coefficient 10ppm/°C from 0°C to 125°C
  • High bandwidth: 350kHz
  • Enhanced PWM rejection
  • Excellent CMRR: DC CMRR greater than 120dB; 90dB AC CMRR (at 50kHz)
  • Accuracy: Gain error 0.4% (maximum); Gain drift 45ppm/°C (maximum); Offset voltage: Offset current ±15mA (maximum); Temperature drift 125μA/°C (maximum)
  • Wide common-mode range: -4V to +80V
  • Available gains: 100mV/A, 200mV/A, and 400mV/A
  • Quiescent current: 2.4mA (maximum)

Applications

Traduction par IA
  • Diesel engine
  • Gasoline engine
  • Valve or motor actuator
  • Automatic transmission
  • Manual transmission
  • Powertrain current sensor