LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMP421AIDCNT product image
  • TMP421AIDCNT thumbnail 1
  • TMP421AIDCNT thumbnail 2
  • TMP421AIDCNT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMP421AIDCNT

Manufacturer
MPN
TMP421AIDCNT
LCSC Part #
C201742
Packaging
SOT-23-8
Customer #
Key Attributes
+1°C Remote and Local Temperature Sensor
DatasheetTI TMP421AIDCNT
RoHS Compliance2 documents available
Alternative Parts10
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8893$ 0.89
10+$ 0.7156$ 7.16
30+$ 0.628$ 18.84
250+$ 0.542$ 135.50
500+$ 0.4901$ 245.05
1,000+$ 0.4625$ 462.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingSOT-23-8
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
InterfaceSMBus
Tolerance±1.5℃
Standby Current-
Temperature Conversion Time115ms
FeaturesFactory temperature calibration;Multi-channel temperature sensing;Configurable temperature output;Self-diagnosis function;Low-power standby
Temperature Resolution12bit

Introduction

AI Translation

The TMP421, TMP422, and TMP423 are remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature sensor diode-connected transistors are typically low-cost, NPN or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs.

Remote accuracy is ±1℃ for multiple IC manufacturers, with no calibration needed. The twowire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device.

The TMP421, TMP422, and TMP423 include series resistance cancellation, programmable non-ideality factor, wide remote temperature measurement range (up to +150℃) and diode fault detection.

The TMP421, TMP422, and TMP423 are all available in a SOT23-8 package. The TMP421C is also available in a DSBGA (WCSP) package.

Features

AI Translation
  • SOT23-8 and DSBGA (WCSP) PACKAGES
  • ±1℃ REMOTE DIODE SENSOR (MAX)
  • ±1.5℃ LOCAL TEMPERATURE SENSOR (MAX)
  • SERIES RESISTANCE CANCELLATION
  • n-FACTOR CORRECTION
  • TWO-WIRE/SMBus SERIAL INTERFACE
  • MULTIPLE INTERFACE ADDRESSES
  • DIODE FAULT DETECTION
  • RoHS COMPLIANT AND NO Sb/Br

Applications

AI Translation
  • PROCESSOR/FPGA TEMPERATURE MONITORING
  • LCD/DLP/LCOS PROJECTORS
  • SERVERS
  • CENTRAL OFFICE TELECOM EQUIPMENT
  • STORAGE AREA NETWORKS (SAN)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TMP421AIDCNRTISOT-23-81,295$ 1.6543
TMP423AIDCNTTISOT-23-850$ 1.5898
TMP423BIDCNRTISOT-23-82,847$ 0.8325
TMP422AIDCNRTISOT-23-81,960$ 1.0232
TMP423AIDCNRTISOT-23-877$ 1.5436
TMP441AIDCNRTISOT-23-813$ 1.2454
TMP442ADCNRTISOT-23-84$ 2.5003
TMP422AIDCNTG4TISOT-23-80$ 1.5271
TMP423AIDCNRG4TISOT-23-80$ 1.123
TMP442BDCNRTISOT-23-80$ 2.5098