SOLAHD HSP10F15AS
| Manufacturer | |
| MPN | HSP10F15AS |
| LCSC Part # | C20125632 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V Power Transformers RoHS |
| Datasheet | SOLAHD HSP10F15AS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | Two channels | |
| Primary Winding(s) | 1 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 600V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | Two channels |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 600V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 652.899 | $ 652.90 |
| 200+ | $ 613.2033 | $ 122640.66 |
| 500+ | $ 592.7118 | $ 296355.90 |
| 1,000+ | $ 582.5867 | $ 582586.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | Two channels | |
| Primary Winding(s) | 1 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 600V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | Two channels |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 600V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

