Acopian Power Supplies 3.3E50A-230
| Manufacturer | |
| MPN | 3.3E50A-230 |
| LCSC Part # | C20048486 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Acopian Power Supplies 3.3E50A-230 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Acopian Power Supplies | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Acopian Power Supplies |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Introduction
Conserve space with mini-modules as small as 2.3" x 1.8" x 1.0". Models with outputs ranging from 1 to 75 volts, and from 30 mA to 2.5 amps are available. All feature excellent regulation and ripple parameters, and are short circuit protected. Rugged encapsulated construction and generously derated components assure years of reliable operation. PC Board mounting mini-modules are also available with dual outputs - see page H4.
Features
- May be used in series
- No derating or heat sinking required
- Short circuit protected
- Small, lightweight
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 436.2652 | $ 436.27 |
| 200+ | $ 174.0736 | $ 34814.72 |
| 500+ | $ 168.2564 | $ 84128.20 |
| 1,000+ | $ 165.3828 | $ 165382.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Acopian Power Supplies | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Acopian Power Supplies |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Introduction
Conserve space with mini-modules as small as 2.3" x 1.8" x 1.0". Models with outputs ranging from 1 to 75 volts, and from 30 mA to 2.5 amps are available. All feature excellent regulation and ripple parameters, and are short circuit protected. Rugged encapsulated construction and generously derated components assure years of reliable operation. PC Board mounting mini-modules are also available with dual outputs - see page H4.
Features
- May be used in series
- No derating or heat sinking required
- Short circuit protected
- Small, lightweight
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

