LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY VS-E5TH2112S2LHM3

Manufacturer
MPN
VS-E5TH2112S2LHM3
LCSC Part #
C20039211
Packaging
TO-263AB(D2PAK)
Customer #
Key Attributes
37ns 1 Independent 1.2kV 2.66V@20A 20A TO-263AB(D2PAK) Single Diodes RoHS
DatasheetVISHAY VS-E5TH2112S2LHM3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-263AB(D2PAK)
Reverse Recovery Time (trr)37ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.66V@20A
Reverse Leakage Current (Ir)50uA
Non-Repetitive Peak Forward Surge Current125A
Current - Rectified20A

Introduction

AI Translation

This rectifier features a unique combination of low conduction losses and low switching losses, making it ideal for high-frequency converters (soft-switching/resonant). These devices are specifically designed to improve efficiency in the PFC and output rectification stages of EV/HEV battery charging stations, the boost stage of solar inverters, and UPS applications, and are well-suited for use with MOSFETs or high-speed IGBTs.

Features

AI Translation
  • Minimum creepage and clearance of 5.2mm and 5.4mm respectively
  • Ultra-fast and optimized Qrr
  • Best-in-class tradeoff between forward voltage drop and switching losses
  • Optimized for high-speed operation
  • Maximum operating junction temperature of 175°C
  • Polyimide passivation
  • MSL 1 per J-STD-020, LF max peak of 245°C
  • AEC-Q101 qualified, JESD 201 Class 2 whisker compliant
  • Material Category: For compliance definitions, see www.vishay.com/doc?99912

Applications

AI Translation

High-frequency converters (soft-switching/resonant), PFC and output rectification stages for EV/HEV battery charging stations, boost stages for solar inverters, UPS applications