LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI8261BCD-ASR product image
Images for reference only

SKYWORKS SI8261BCD-ASR

Manufacturer
MPN
SI8261BCD-ASR
LCSC Part #
C20031383
Packaging
SDIP-6
Customer #
Key Attributes
5.5ns 8.5ns SDIP-6 Isolators - Gate Drivers RoHS
DatasheetSKYWORKS SI8261BCD-ASR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2365$ 5.24
200+$ 2.0897$ 417.94
500+$ 2.0199$ 1009.95
1,000+$ 1.9858$ 1985.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerSKYWORKS
PackagingSDIP-6
Operating Temperature-40℃~+125℃
Load TypeMOSFET;IGBT
Rise Time5.5ns
Fall Time8.5ns
Features-

Introduction

AI Translation

The Si826x isolators are pin-compatible, drop-in upgrades for popular opto-coupled gate drivers, such as 0.6 A ACPL-0302/3020, 2.5 A HCPL-3120/ACPL-3130, HCNW3120/3130, and similar opto-drivers. The devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers utilize Skyworks Solutions' proprietary silicon isolation technology, supporting up to 5.0 kV_RMS withstand voltage per UL1577 and 10kV surge protection per VDE 0884-10. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-coupled gate drivers. While the input circuit mimics the characteristics of an LED, less drive current is required, resulting in higher efficiency. Propagation delay time is independent of input drive current, resulting in consistently short propagation times, tighter unit-to-unit variation, and greater input circuit design flexibility. As a result, the Si826x series offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
  • Low power diode emulator simplifies design-in process
  • 0.6 and 4.0 Amp peak output drive current
  • Rail-to-rail output voltage
  • Performance and reliability advantages vs. opto-drivers
    • Resistant to temperature and age
    • 10x lower FIT rate for longer service life
    • 14x tighter part-to-part matching
    • Higher common-mode transient immunity: >50 kV/μs typical
  • Robust protection features
    • Multiple UVLO ordering options (5, 8, and 12 V) with hysteresis

Applications

AI Translation
  • IGBT/ MOSFET gate drives
  • Industrial, HEV and renewable energy inverters
  • AC, Brushless, and DC motor controls and drives
  • Variable speed motor control in consumer white goods
  • Isolated switch mode and UPS power supplies