LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1123NI1-100.0000T product image
Images for reference only

MICROCHIP DSC1123NI1-100.0000T

Manufacturer
MPN
DSC1123NI1-100.0000T
LCSC Part #
C1999883
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetMICROCHIP DSC1123NI1-100.0000T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3192$ 2.32
200+$ 0.8976$ 179.52
500+$ 0.8666$ 433.30
1,000+$ 0.8511$ 851.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD7050-6P
Frequency Stability±50ppm
Voltage - Supply2.25V~3.63V

Introduction

AI Translation

The DSC1103 and DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1103 has a standby feature allowing it to completely power - down when EN pin is pulled low. For DSC1123, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the smallest 2.5 mm x 2.0 mm, and are drop - in replacements for standard 6 - pin LVDS crystal oscillators.

Features

AI Translation
  • Low RMS Phase Jitter: < 1 ps (typ.)
  • High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
  • Wide Temperature Range:
    • Ext. Industrial - 40 ℃ to +105 ℃
    • Industrial - 40 ℃ to +85 ℃
    • Ext. Commercial - 20 ℃ to +70 ℃
  • High Supply Noise Rejection: - 50 dBc
  • Wide Frequency Range: 2.3 MHz – 460 MHz
  • Small Industry Standard Footprints:
    • 2.5 mm x 2.0 mm
    • 3.2 mm x 2.5 mm
    • 5.0 mm x 3.2 mm
    • 7.0 mm x 5.0 mm
  • Excellent Shock and Vibration Immunity - Qualified to MIL - STD - 883
  • High Reliability - 20x better MTF than quartz - based devices
  • Low Current Consumption
  • Supply Range of 2.25V to 3.63V
  • Standby and Output Enable Functions
  • Lead Free and RoHS - Compliant

Applications

AI Translation
  • Storage Area Networks - SATA, SAS, Fibre Channel
  • Passive Optical Networks - EPON, 10G - EPON, GPON, 10G - PON
  • HD/SD/SDI Video and Surveillance
  • PCI Express Gen 1/Gen 2/Gen 3
  • Display Port