LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI3HDMI245-AZLEX

Manufacturer
MPN
PI3HDMI245-AZLEX
LCSC Part #
C19950408
Packaging
TQFN-72(5x11)
Customer #
Key Attributes
4 Channel I2C/SMBus Multiplexer with Interrupt Logic
DatasheetDIODES PI3HDMI245-AZLEX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerDIODES
PackagingTQFN-72(5x11)
Voltage - Supply1.65V~5.5V
Features-
Operating Temperature-40℃~+85℃
Control InterfaceI2C

Introduction

AI Translation

The PI4MSD5V9544A is a 1- of- 4 bidirectional translating multiplexer, controlled via the I2C bus. The SCL/SDA upstream pair fans out to four SCx/SDx downstream pairs, or channels.

Features

AI Translation
  • 1- of- 4 bidirectional translating multiplexer - I2C - bus interface logic
  • Operating power supply voltage: 1.65V to 5.5V
  • Allows voltage level translation between 1.2V, 1.8V, 2.5V, 3.3V and 5V buses
  • Low standby current
  • Low Ron switches
  • Channel selection via I2C bus
  • Power - up with all multiplexer channels deselected
  • Capacitance isolation when channel disabled
  • No glitch on power - up
  • Supports hot insertion
  • 5V tolerant inputs
  • 0Hz to 400kHz clock frequency
  • ESD protection exceeds 8000V HBM per JESD22 - A114, and 1000V CDM per JESD22 - C101
  • Latch - up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • Packages offered: TSSOP - 20L