DEALON IC254R-22-28-73
| Manufacturer | DEALONAsian Brands |
| MPN | IC254R-22-28-73 |
| LCSC Part # | C19724162 |
| Packaging | DIP-28 |
| Customer # | |
| Key Attributes | 2.54mm 28P DIP Tin Round Hole -40℃~+105℃ 15.24mm 2x14P DIP-28 IC Sockets RoHS |
| Datasheet | DEALON IC254R-22-28-73 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | DEALON | |
| Packaging | DIP-28 | |
| Pitch | 2.54mm | |
| Number of Positions | 28P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 15.24mm | |
| Number of Positions or Pins | 2x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | DEALON | |
| Packaging | DIP-28 | |
| Pitch | 2.54mm | |
| Number of Positions | 28P | |
| Adaptation Package Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 15.24mm | |
| Number of Positions or Pins | 2x14P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | DEALON | |
| Packaging | DIP-28 | |
| Pitch | 2.54mm | |
| Number of Positions | 28P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 15.24mm | |
| Number of Positions or Pins | 2x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | DEALON | |
| Packaging | DIP-28 | |
| Pitch | 2.54mm | |
| Number of Positions | 28P | |
| Adaptation Package Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 15.24mm | |
| Number of Positions or Pins | 2x14P |
Help & FeedbackShow similar products (0) >
C19724162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



