LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ANHI AUP049N10

Manufacturer
ANHIAsian Brands
MPN
AUP049N10
LCSC Part #
C19192884
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 100V 136A TO-220
DatasheetANHI AUP049N10
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerANHI
PackagingTO-220
Output Capacitance(Coss)379pF
Ciss-Input Capacitance3.864nF
Pd - Power Dissipation161W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Current - Continuous Drain(Id)136A
Reverse Transfer Capacitance (Crss)15.3pF
RDS(on)4.9mΩ@10V
Number1 N-channel
Gate Charge(Qg)63.7nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))4.5V
TypeN-Channel

Features

AI Translation
  • Low drain-source on-resistance: TO220 RDS(ON)=4.3mΩ (typ.) TO263 RDS(ON)=4.2mΩ (typ.)
  • High speed power switching
  • Enhanced body diode dv/dt capability
  • Enhanced avalanche ruggedness

Applications

AI Translation
  • Synchronous rectification in SMPS
  • Hard switching and High speed circuit DC/DC in telecoms and industrial