LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SiTime SIT5356AI-FP-30N0-16.367667 product image
Zdjęcia poglądowe

SiTime SIT5356AI-FP-30N0-16.367667

Producent
Nr części prod.
SIT5356AI-FP-30N0-16.367667
Nr LCSC
C19152012
Opak.
SMD5032-10P
Numer Klienta
Klucz. cechy
16.367667MHz SMD5032-10P Oscillators RoHS
Karta KatalogowaSiTime SIT5356AI-FP-30N0-16.367667
Części alternatywne20
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 102.8127$ 102.81
250+$ 41.0233$ 10255.83
500+$ 39.6534$ 19826.70
1,000+$ 38.9746$ 38974.60
Standardowa Obudowa250/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProducentSiTime
Opak.SMD5032-10P
Operating Temperature-40℃~+85℃
Frequency Stability±200ppb
Output TypeLVCMOS
Frequency16.367667MHz
Voltage - Supply3V

Opis

Tłumaczenie AI

The SiT5356 is a ±100 ppb accuracy MEMS Super-TCXO that fully complies with the Telcordia GR-1244-CORE Stratum 3 oscillator specification. The SiT5356 is designed with excellent dynamic performance, making it ideal for high-reliability telecommunications, wireless and networking, industrial, precision GNSS, and audio/video applications.

The SiT5356 leverages SiTime's proprietary DualMEMS temperature sensing and TurboCompensation technology to deliver superior dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature fluctuations, vibration, shock, and EMI. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for dedicated external LDOs.

The SiT5356 is offered in three device configurations, orderable via ordering code:

  1. TCXO with a non-adjustable output frequency;
  2. VCTCXO allowing voltage-controlled output frequency adjustment;
  3. DCTCXO supporting digitally controlled output frequency via I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).

The SiT5356 can be factory-programmed for any combination of frequency, stability, voltage, and tuning range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, which require custom production for each frequency.

Refer to the manufacturing guidelines for proper reflow profiles and PCB cleaning recommendations to ensure optimal performance.

Funkcje

Tłumaczenie AI
  • Frequency range 1 MHz to 60 MHz, 1 Hz step size
  • Factory-programmable options with short lead times
  • Excellent dynamic stability under airflow and thermal shock conditions
  • ±100 ppb stability over full temperature range
  • Typical frequency slope (ΔF/ΔT) of ±1 ppb/°C
  • Allan deviation (ADEV) of 1.5e-11 at 10-second averaging time
  • Operating temperature range -40°C to +105°C
  • No activity dip or micro-jump
  • Resistant to shock, vibration, and board flex
  • On-chip voltage regulator eliminates external LDO
  • Digital frequency adjustment via I²C (DCTCXO)
  • Digital control of output frequency and adjustment range
  • Adjustment range up to ±3200 ppm
  • Frequency adjustment resolution down to 5 ppt
  • Supply voltage 2.5 V, 2.8 V, 3.0 V, and 3.3 V
  • LVCmos or clipped sine wave output
  • RoHS and REACH compliant
  • Lead-free, halogen-free, antimony-free

Zastosowania

Tłumaczenie AI

4G/5G radios, small cells, IEEE 1588 boundary and grandmaster clocks, carrier-grade routers and switches, synchronous Ethernet, optical transport (SONET/SDH, OTN, Stratum 3), DOCSIS 3.x remote PHY, GPS-controlled oscillators, precision GNSS systems, test and measurement

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
SIT5356AI-FP-30E0-16.367667XSiTimeSMD5032-10P0$ 71.262
SIT5356AI-FP-30VT-16.367667YSiTimeSMD5032-10P0$ 116.8237
SIT5356AI-FP-30VT-16.367667FSiTimeSMD5032-10P0$ 116.8237
SIT5356AI-FP-30N0-16.367667FSiTimeSMD5032-10P0$ 116.8237
SIT5356AI-FP-30N0-16.367667XSiTimeSMD5032-10P0$ 71.262
SIT5356AI-FP-30E0-16.367667SiTimeSMD5032-10P0$ 102.8559
SIT5356AI-FP-30VT-16.367667SiTimeSMD5032-10P0$ 102.8127
SIT5356AE-FP-30VT-16.367667FSiTimeSMD5032-10P0$ 136.9552
SIT5356AE-FP-30N0-16.367667SiTimeSMD5032-10P0$ 125.8806
SIT5356AE-FP-30E0-16.367667SiTimeSMD5032-10P0$ 123.4996
SIT5356AE-FP-30VT-16.367667SiTimeSMD5032-10P0$ 123.4477
SIT5356AI-FQ-30E0-16.367667FSiTimeSMD5032-10P0$ 133.3342
SIT5356AI-FQ-30N0-16.367667XSiTimeSMD5032-10P0$ 133.3342
SIT5356AI-FQ-30N0-16.367667FSiTimeSMD5032-10P0$ 133.3342
SIT5356AI-FQ-30E0-16.367667XSiTimeSMD5032-10P0$ 133.3342
SIT5356AI-FQ-30VT-16.367667SiTimeSMD5032-10P0$ 122.0982
SIT5356AI-FQ-30N0-16.367667SiTimeSMD5032-10P0$ 119.7391
SIT5356AI-FQ-30E0-16.367667SiTimeSMD5032-10P0$ 119.7391
SIT5356AE-FQ-30VT-16.367667FSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-30E0-16.367667YSiTimeSMD5032-10P0$ 153.4657