LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SiTime SIT3373AC-4B3-28NH614.000000 product image
Zdjęcia poglądowe

SiTime SIT3373AC-4B3-28NH614.000000

Producent
Nr części prod.
SIT3373AC-4B3-28NH614.000000
Nr LCSC
C19082853
Opak.
SMD3225-6P
Numer Klienta
Klucz. cechy
614MHz SMD3225-6P Oscillators RoHS
Karta KatalogowaSiTime SIT3373AC-4B3-28NH614.000000
Części alternatywne20
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 10.4191$ 10.42
200+$ 4.1578$ 831.56
500+$ 4.0189$ 2009.45
1,000+$ 3.9495$ 3949.50
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProducentSiTime
Opak.SMD3225-6P
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeHCSL
Frequency614MHz
Voltage - Supply2.8V

Opis

Tłumaczenie AI

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

Funkcje

Tłumaczenie AI
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

Zastosowania

Tłumaczenie AI
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
SIT3373AC-4B3-28NY614.000000YSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NC614.000000YSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NC614.000000XSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NY614.000000XSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NZ614.000000XSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NZ614.000000TSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NH614.000000YSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NE614.000000XSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NU614.000000TSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NU614.000000YSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NU614.000000XSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NX614.000000YSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NX614.000000TSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NG614.000000TSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NG614.000000YSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NY614.000000TSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NX614.000000XSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NH614.000000TSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NG614.000000XSiTimeSMD3225-6P0$ 11.2087
SIT3373AC-4B3-28NY614.000000SiTimeSMD3225-6P0$ 10.4191