LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JANS1N6874UTK2AS/TR

Manufacturer
MPN
JANS1N6874UTK2AS/TR
LCSC Part #
C17670775
Packaging
-
Customer #
Key Attributes
80V 1 Independent 880mV@25A 25A Single Diodes
DatasheetMICROCHIP JANS1N6874UTK2AS/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
Packaging-
Voltage - DC Reverse (Vr) (Max)80V
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)880mV@25A
Reverse Leakage Current (Ir)500uA@80V
Non-Repetitive Peak Forward Surge Current400A
Current - Rectified25A

Introduction

AI Translation

This specification covers the performance requirements for silicon Schottky power surface mount rectifier diodes in slim packages. Each device type is offered in three levels of product assurance (JANTX, JANTXV, and JANS) as specified in MIL-PRF-19500.