LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol HCSP-1BS-0800

Manufacturer
MPN
HCSP-1BS-0800
LCSC Part #
C17632880
Packaging
-
Customer #
Key Attributes
4.5V~5.5V ±800A Current Sensors RoHS
DatasheetAmphenol HCSP-1BS-0800
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerAmphenol
Packaging-
Voltage - Supply4.5V~5.5V
Current Range±800A
Operating Temperature-40℃~+125℃
FeaturesBidirectional detection

Introduction

AI Translation

HCSP1BS family of open loop current sensors generates a ratiometric analog output voltage signal proportional to the current flowing through the conductor. Based on Hall effect technology the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications.

Features

AI Translation
  • Open loop current transducer based on Hall effect
  • Busbar mounting
  • Simple analog ratiometric output
  • Measured current value from ±200 A to ±1.500 A
  • Non-intrusive technology
  • Galvanic separation between power and control
  • Operating temperature from -40℃ to +125℃

Applications

AI Translation
  • Battery management
  • Motor control
  • EV motor inverters
  • DC/DC converters