LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC FR107GP-TP product image
Images for reference only

MCC FR107GP-TP

Manufacturer
MPN
FR107GP-TP
LCSC Part #
C17604751
Packaging
DO-41
Customer #
Key Attributes
1kV 1.3V@1A 1A DO-41 Single Diodes RoHS
DatasheetMCC FR107GP-TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0564$ 0.06
10+$ 0.0452$ 0.45
30+$ 0.0395$ 1.19
100+$ 0.0353$ 3.53
500+$ 0.0319$ 15.95
1,000+$ 0.0302$ 30.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-41
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Suffix "-HF" available upon request for halogen-free products
  • Glass passivated junction
  • Low leakage current and fast switching
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant (Note 1) (suffix "P" denotes compliance, see ordering information)